+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G369MF-IP67

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 85mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G369MF-IP67
TME Symbol:
G369MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
85mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight275.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G369MF-IP67
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 40 pcs - 7.86 USDGross price for quantities from 40 pcs - 7.86 USD
Packaging method by the manufacturer:Cardboard = 40 pcs