+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

G3735MF-IP67

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3735MF-IP67
TME Symbol:
G3735MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight403.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3735MF-IP67
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.97 USDGross price for quantities from 1 pcs - 14.97 USD
Net price for quantities from 9 pcs - 13.41 USDGross price for quantities from 9 pcs - 13.41 USD
Net price for quantities from 18 pcs - 11.99 USDGross price for quantities from 18 pcs - 11.99 USD
Net price for quantities from 36 pcs - 11.32 USDGross price for quantities from 36 pcs - 11.32 USD