+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G3783MF-IP67

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G3783MF-IP67
TME Symbol:
G3783MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP67
Operating temperature
-20...80°C
Flammability rating
UL94HB
Gross weight805.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G3783MF-IP67
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.03 USDGross price for quantities from 1 pcs - 31.03 USD
Net price for quantities from 4 pcs - 27.93 USDGross price for quantities from 4 pcs - 27.93 USD
Net price for quantities from 16 pcs - 25.61 USDGross price for quantities from 16 pcs - 25.61 USD
Net price for quantities from 32 pcs - 23.28 USDGross price for quantities from 32 pcs - 23.28 USD
Packaging method by the manufacturer:
Cardboard = 16 pcs