+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3MC-201PL 12DC

Relay: solid state; Ucntrl: 9.6÷14.4VDC; 1A; 100÷240VAC; G3MC

Manufacturer: OMRON

Manufacturer part number:
G3MC-201PL 12DC
TME Symbol:
G3MC201PL12DC

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
9.6...14.4V DC
Max. operating current
1A
Switched voltage
100...240V AC
Manufacturer series
G3MC
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-30...80°C
Gross weight2.53 g
See other products in this category: One Phase Solid State Relays OMRON
*
G3MC-201PL 12DC
Product withdrawn from the offer
Use the specification table below to search for similar products