+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PE-545B-2 12-24VDC

Relay: solid state; 45A; Uswitch: 200÷480VAC; 2-phase; screw type


Manufacturer: OMRON

Manufacturer part number:
G3PE-545B-2 12-24VDC
TME Symbol:
G3PE545B2DC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
45A
Switched voltage
200...480V AC
Relay variant
2-phase
Mounting
screw type
Switching method
zero voltage switching
Manufacturer series
G3PE
Design
heatsink
Operating temperature
-30...80°C
Gross weight1.212 kg
Certificates
EAN code4548583409866
See other products in this category: Three Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PE-545B-2 12-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 407.28 USDGross price for quantities from 1 pcs - 407.28 USD
Net price for quantities from 5 pcs - 380.13 USDGross price for quantities from 5 pcs - 380.13 USD
Net price for quantities from 10 pcs - 352.98 USDGross price for quantities from 10 pcs - 352.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.