+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PF-225B 24VDC

Relay: solid state; Ucntrl: 24VDC; 25A; 100÷240VAC; G3PF; 1-phase


Manufacturer: OMRON

Manufacturer part number:
G3PF-225B 24VDC
TME Symbol:
G3PF-225B-24DC

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
24V DC
Max. operating current
25A
Switched voltage
100...240V AC
Manufacturer series
G3PF
Relay variant
1-phase
Mounting
for DIN rail mounting
Design
heatsink
Operating temperature
-20...60°C
Gross weight476.5 g
Certificates
EAN code4547648412025
See other products in this category: One Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PF-225B 24VDC
0 in TME stock
Net price for quantities from 1 pcs - 289.13 USDGross price for quantities from 1 pcs - 289.13 USD
Net price for quantities from 5 pcs - 264.40 USDGross price for quantities from 5 pcs - 264.40 USD
Net price for quantities from 10 pcs - 247.28 USDGross price for quantities from 10 pcs - 247.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.