+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current | 50mA | |
Switched voltage | max. 3300V AC | |
Manufacturer series | G3VH | |
Relay variant | 1-phase, MOSFET, SiC MOSFET | |
Mounting | SMT | |
Case | DIP6 | |
Body dimensions | 8.8x6.4x3.4mm | |
Operate time | 1ms | |
Release time | 50µs | |
Operating temperature | -40...85°C |