+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101AR

Relay: solid state; SPST-NO; Icntrl: 30mA; 1000mA; max.100VAC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM101AR
TME Symbol:
G3VM-101AR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
1A
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
2ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM101AR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 400 pcs - 5.76 USDGross price for quantities from 400 pcs - 5.76 USD
Net price for quantities from 2000 pcs - 5.18 USDGross price for quantities from 2000 pcs - 5.18 USD