+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101BR

Relay: solid state; SPST-NO; Icntrl: 30mA; 2000mA; max.80VAC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM101BR
TME Symbol:
G3VM-101BR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
2A
Switched voltage
max. 80V AC, max. 80V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.403 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM101BR
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
Packaging method by the manufacturer:Tube = 50 pcs