+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101HR1TR05

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 2000mA; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM101HR1TR05
TME Symbol:
G3VM-101HR1-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
2A
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
5ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.13 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM101HR1TR05
0 in TME stock
Net price for quantities from 500 pcs - 4.79 USDGross price for quantities from 500 pcs - 4.79 USD
Net price for quantities from 1000 pcs - 4.64 USDGross price for quantities from 1000 pcs - 4.64 USD
Net price for quantities from 2500 pcs - 4.43 USDGross price for quantities from 2500 pcs - 4.43 USD
Net price for quantities from 10000 pcs - 4.21 USDGross price for quantities from 10000 pcs - 4.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.