+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM101QR1

Relay: solid state; SPST-NO; 650mA; max.100VAC; max.100VDC; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM101QR1
TME Symbol:
G3VM-101QR1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
650mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
S-VSON4
Operate time
2ms
Release time
0.3ms
Insulation voltage
0.5kV
Operating temperature
-40...110°C
Gross weight0.01 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM101QR1
0 in TME stock
Net price for quantities from 500 pcs - 6.64 USDGross price for quantities from 500 pcs - 6.64 USD
No. of pieces (Multiplicity: 500)