+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1.1...1.4V DC | |
Max. operating current | 350mA | |
Switched voltage | max. 200V AC, max. 200V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase | |
Mounting | SMT | |
Body dimensions | 3.4x2.1x1.3mm | |
Operate time | 1ms | |
Release time | 1ms | |
Leads | for PCB | |
Operating temperature | -40...110°C |