+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-202J1

Relay: solid state; DPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 50mA; 200mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM-202J1
TME Symbol:
G3VM-202J1

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1...1.3V DC
Control current
50mA
Max. operating current
200mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
0.6ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-202J1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD