+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-21LR10(TR05)

Relay: solid state; SPST-NO; Icntrl: 20mA; 200mA; max.20VAC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-21LR10(TR05)
TME Symbol:
G3VM-21LR10

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
20mA
Max. operating current
200mA
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
0.026ms
Release time
0.045ms
Operating temperature
-20...85°C
Gross weight0.064 g
Certificates

WATCH VIDEO

See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-21LR10(TR05)
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 10 pcs - 8.99 USDGross price for quantities from 10 pcs - 8.99 USD
Net price for quantities from 25 pcs - 8.15 USDGross price for quantities from 25 pcs - 8.15 USD
Net price for quantities from 50 pcs - 7.41 USDGross price for quantities from 50 pcs - 7.41 USD
Net price for quantities from 100 pcs - 6.87 USDGross price for quantities from 100 pcs - 6.87 USD
Net price for quantities from 200 pcs - 6.62 USDGross price for quantities from 200 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.