+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM21MTTR01

Relay: solid state; SPST-NO; Ucntrl: 2.2÷2.8VDC; 200mA; max.20VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM21MTTR01
TME Symbol:
G3VM-21MT-TR01

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
2.2...2.8V DC
Max. operating current
200mA
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Operate time
0.3ms
Release time
0.3ms
Insulation voltage
0.5kV
Operating temperature
-40...85°C
Gross weight0.11 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM21MTTR01
0 in TME stock
Net price for quantities from 100 pcs - 34.65 USDGross price for quantities from 100 pcs - 34.65 USD
No. of pieces (Multiplicity: 100)