+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM21PR1TR05

Relay: solid state; SPST-NO; 450mA; max.20VAC; max.20VDC; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM21PR1TR05
TME Symbol:
G3VM-21PR1-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
450mA
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
USOP4
Operate time
0.5ms
Release time
0.5ms
Insulation voltage
0.5kV
Operating temperature
-40...85°C
Gross weight0.3 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM21PR1TR05
0 in TME stock
Net price for quantities from 500 pcs - 5.71 USDGross price for quantities from 500 pcs - 5.71 USD
No. of pieces (Multiplicity: 500)