+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM21UV11

Relay: solid state; SPST-NO; Ucntrl: 4÷6VDC; 1000mA; max.20VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM21UV11

Alternative designations: G3VM1662F

TME Symbol:
G3VM-21UV11

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...6V DC
Max. operating current
1A
Switched voltage
max. 20V AC, max. 20V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
VSON4
Operate time
2ms
Release time
1ms
Insulation voltage
0.5kV
Operating temperature
-40...110°C
Gross weight0.019 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM21UV11
0 in TME stock
Net price for quantities from 1 pcs - 15.58 USDGross price for quantities from 1 pcs - 15.58 USD
Net price for quantities from 25 pcs - 13.95 USDGross price for quantities from 25 pcs - 13.95 USD
Net price for quantities from 250 pcs - 11.63 USDGross price for quantities from 250 pcs - 11.63 USD
Net price for quantities from 500 pcs - 10.46 USDGross price for quantities from 500 pcs - 10.46 USD
No. of pieces (Multiplicity: 1)