+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM351VYTR05

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 110mA; max.350VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM351VYTR05

Alternative designations: G3VM1604R

TME Symbol:
G3VM-351VY-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
0.11A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
1ms
Release time
0.5ms
Insulation voltage
3.75kV
Operating temperature
-40...110°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM351VYTR05
0 in TME stock
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 1500 pcs - 0.96 USDGross price for quantities from 1500 pcs - 0.96 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.