+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM355JRTR

Relay: solid state; SPST-NO + SPST-NC; 120mA; max.350VAC; G3VM

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM355JRTR
TME Symbol:
G3VM-355JR-TR

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO + SPST-NC
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
1ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.2 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM355JRTR
0 in TME stock
Net price for quantities from 2500 pcs - 7.61 USDGross price for quantities from 2500 pcs - 7.61 USD
No. of pieces (Multiplicity: 2 500)