+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-401AY2

Relay: solid state; SPST-NO; Ucntrl: 1.27÷1.5VDC; 120mA; G3VM; THT


Manufacturer: ARATAS

Manufacturer part number:
G3VM-401AY2
TME Symbol:
G3VM-401AY2

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.27...1.5V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Body dimensions
6.4x4.58x3.65mm
Operate time
1ms
Release time
1ms
Leads
for soldering
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-401AY2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 150 pcs - 3.11 USDGross price for quantities from 150 pcs - 3.11 USD
Net price for quantities from 300 pcs - 2.99 USDGross price for quantities from 300 pcs - 2.99 USD
Net price for quantities from 400 pcs - 2.93 USDGross price for quantities from 400 pcs - 2.93 USD
Net price for quantities from 600 pcs - 2.87 USDGross price for quantities from 600 pcs - 2.87 USD
Net price for quantities from 1200 pcs - 2.73 USDGross price for quantities from 1200 pcs - 2.73 USD