+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-401DY2

Relay: solid state; SPST-NO; Ucntrl: 1.27÷1.5VDC; 120mA; G3VM; SMT


Manufacturer: ARATAS

Manufacturer part number:
G3VM-401DY2
TME Symbol:
G3VM-401DY2

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.27...1.5V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Body dimensions
6.4x4.58x3.65mm
Operate time
1ms
Release time
1ms
Leads
for PCB
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-401DY2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 80 pcs - 3.05 USDGross price for quantities from 80 pcs - 3.05 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 250 pcs - 2.88 USDGross price for quantities from 250 pcs - 2.88 USD
Net price for quantities from 400 pcs - 2.80 USDGross price for quantities from 400 pcs - 2.80 USD
Net price for quantities from 800 pcs - 2.68 USDGross price for quantities from 800 pcs - 2.68 USD
Net price for quantities from 1200 pcs - 2.60 USDGross price for quantities from 1200 pcs - 2.60 USD