+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM401FRTR05

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; 400mA; max.400VAC

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM401FRTR05
TME Symbol:
G3VM-401FR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Max. operating current
0.4A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP8
Operate time
1ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM401FRTR05
0 in TME stock
Net price for quantities from 500 pcs - 9.23 USDGross price for quantities from 500 pcs - 9.23 USD
No. of pieces (Multiplicity: 500)