+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM402F

Relay: solid state; DPST-NO; Ucntrl: 1÷1.3VDC; 120mA; max.400VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM402F
TME Symbol:
G3VM-402F

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1...1.3V DC
Max. operating current
120mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP8
Operate time
1ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.54 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM402F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 200 pcs - 3.93 USDGross price for quantities from 200 pcs - 3.93 USD
Net price for quantities from 2000 pcs - 3.54 USDGross price for quantities from 2000 pcs - 3.54 USD