+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41BR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 3500mA; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM41BR
TME Symbol:
G3VM-41BR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
3.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
5ms
Release time
1ms
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM41BR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 50 pcs - 6.13 USDGross price for quantities from 50 pcs - 6.13 USD
Net price for quantities from 150 pcs - 5.69 USDGross price for quantities from 150 pcs - 5.69 USD
Net price for quantities from 200 pcs - 5.57 USDGross price for quantities from 200 pcs - 5.57 USD
Net price for quantities from 250 pcs - 5.48 USDGross price for quantities from 250 pcs - 5.48 USD
Net price for quantities from 2000 pcs - 4.64 USDGross price for quantities from 2000 pcs - 4.64 USD
Net price for quantities from 2500 pcs - 4.55 USDGross price for quantities from 2500 pcs - 4.55 USD
Net price for quantities from 4000 pcs - 4.47 USDGross price for quantities from 4000 pcs - 4.47 USD