+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-601BY

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 25mA; 100mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM-601BY
TME Symbol:
G3VM-601BY

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Control current
25mA
Max. operating current
0.1A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP6
Operate time
0.2ms
Release time
0.2ms
Operating temperature
-40...85°C
Gross weight0.382 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-601BY
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 3.54 USDGross price for quantities from 200 pcs - 3.54 USD