+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM601DY1

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 90mA; max.600VAC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM601DY1
TME Symbol:
G3VM-601DY1

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
90mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM601DY1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 2.79 USD
Net price for quantities from 400 pcs - 2.70 USDGross price for quantities from 400 pcs - 2.70 USD
Net price for quantities from 800 pcs - 2.55 USDGross price for quantities from 800 pcs - 2.55 USD
Net price for quantities from 1200 pcs - 2.47 USDGross price for quantities from 1200 pcs - 2.47 USD