+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-61MT-TR05

Relay: solid state; SPST-NO; 800mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-61MT-TR05
TME Symbol:
G3VM-61MT-TR05

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.8A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Body dimensions
5x3.75x2.7mm
Operate time
2.5ms
Release time
0.5ms
Leads
for PCB
Operating temperature
-40...110°C
Gross weight0.11 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-61MT-TR05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 10 pcs - 33.16 USDGross price for quantities from 10 pcs - 33.16 USD
Net price for quantities from 100 pcs - 29.02 USDGross price for quantities from 100 pcs - 29.02 USD