+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-61VY4

Relay: solid state; SPST-NO; 700mA; max.60VAC; max.60VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-61VY4
TME Symbol:
G3VM-61VY4

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
700mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Body dimensions
7x3.7x2.1mm
Operate time
3ms
Release time
0.4ms
Operating temperature
-40...85°C
Gross weight0.075 g
Certificates

WATCH VIDEO

See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-61VY4
106 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD