+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G401

Enclosure: with panel; X: 50mm; Y: 90mm; Z: 16mm; ABS; dark grey; IP54


Manufacturer: GAINTA

Manufacturer part number:
G401
TME Symbol:
G401

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
50mm
Dimension Y
90mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight32.8 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G401
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 125 pcs - 1.54 USDGross price for quantities from 125 pcs - 1.54 USD