+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G412

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 50mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G412
TME Symbol:
G412

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight120.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G412
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.01 USDGross price for quantities from 25 pcs - 3.01 USD
Net price for quantities from 125 pcs - 2.74 USDGross price for quantities from 125 pcs - 2.74 USD