+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G418

Enclosure: with panel; X: 80mm; Y: 150mm; Z: 60mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G418
TME Symbol:
G418

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
80mm
Dimension Y
150mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight186.8 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G418
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 5 pcs - 4.78 USDGross price for quantities from 5 pcs - 4.78 USD
Net price for quantities from 20 pcs - 4.38 USDGross price for quantities from 20 pcs - 4.38 USD
Net price for quantities from 80 pcs - 3.99 USDGross price for quantities from 80 pcs - 3.99 USD
Packaging method by the manufacturer:
Cardboard = 80 pcs