+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G425

Enclosure: with panel; X: 100mm; Y: 190mm; Z: 80mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G425
TME Symbol:
G425

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
190mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
dark grey
Panel colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Gross weight318 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G425
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 5 pcs - 8.42 USDGross price for quantities from 5 pcs - 8.42 USD
Net price for quantities from 40 pcs - 7.72 USDGross price for quantities from 40 pcs - 7.72 USD
Net price for quantities from 120 pcs - 7.01 USDGross price for quantities from 120 pcs - 7.01 USD
Packaging method by the manufacturer:
Cardboard = 40 pcs