+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G431

Enclosure: with panel; X: 50mm; Y: 90mm; Z: 24mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G431
TME Symbol:
G431

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
50mm
Dimension Y
90mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight36.1 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G431
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 125 pcs - 1.57 USDGross price for quantities from 125 pcs - 1.57 USD