+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G438

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 40mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G438
TME Symbol:
G438

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight91.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G438
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 125 pcs - 3.05 USDGross price for quantities from 125 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)