+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G43AT-B102

Potentiometer: mounting; 1kΩ; single turn; 250mW; SMD; ±20%; linear

Manufacturer: TOCOS

Manufacturer part number:
G43AT-B102
TME Symbol:
G43AT-B102

Specification

Manufacturer
TOCOS
Type of potentiometer
mounting
Resistance
1kΩ
Kind of potentiometer
single turn
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
5x4.5x2.5mm
Mechanical rotation angle
240°
Electrical rotation angle
210°
Terminal pitch
4x6.8mm
Operating temperature
-55...125°C
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Single turn SMD trimmers TOCOS,
*
G43AT-B102
90 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 500 pcs