+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G43SAT1-B103

Potentiometer: mounting; 10kΩ; single turn; 250mW; SMD; ±20%


Manufacturer: TOCOS

Manufacturer part number:
G43SAT1-B103
TME Symbol:
G43SAT1-B103

Specification

Manufacturer
TOCOS
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
single turn
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Body dimensions
5x5.5x4.2mm
Mechanical rotation angle
240°
Electrical rotation angle
210°
Terminal pitch
3.7x5.2mm
Operating temperature
-55...125°C
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single turn SMD trimmers TOCOS,
*
G43SAT1-B103
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
Net price for quantities from 750 pcs - 0.33 USDGross price for quantities from 750 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 750 pcs