+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G447

Enclosure: with panel; X: 80mm; Y: 150mm; Z: 60mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G447
TME Symbol:
G447

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
80mm
Dimension Y
150mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight166.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G447
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 5 pcs - 5.37 USDGross price for quantities from 5 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 125 pcs - 4.47 USDGross price for quantities from 125 pcs - 4.47 USD