+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G454

Enclosure: with panel; X: 100mm; Y: 190mm; Z: 60mm; ABS; light grey

Manufacturer: GAINTA

Manufacturer part number:
G454
TME Symbol:
G454

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
190mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight265.2 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G454
57 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.27 USDGross price for quantities from 25 pcs - 7.27 USD
Net price for quantities from 125 pcs - 6.60 USDGross price for quantities from 125 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)