+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G459

Enclosure: with panel; X: 100mm; Y: 190mm; Z: 80mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G459
TME Symbol:
G459

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
190mm
Dimension Z
80mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight297.62 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G459
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 25 pcs - 7.61 USDGross price for quantities from 25 pcs - 7.61 USD
Net price for quantities from 50 pcs - 6.92 USDGross price for quantities from 50 pcs - 6.92 USD