+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-10109

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10109
TME Symbol:
G51PA-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
0.4...1.3mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
1.5mm
Internal height
2.7mm
External width
3.9mm
External height
4.3mm
Gross weight307.1 g
Certificates
EAN code5022660006180
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10109
4 in TME stock
Net price for quantities from 1 rol - 116.64 USDGross price for quantities from 1 rol - 116.64 USD
Net price for quantities from 5 rol - 103.68 USDGross price for quantities from 5 rol - 103.68 USD
Net price for quantities from 10 rol - 93.96 USDGross price for quantities from 10 rol - 93.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.