+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-10009

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10009
TME Symbol:
G51PAA-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
0.4...0.9mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
0.9mm
Internal height
1.8mm
External width
2.3mm
External height
2.7mm
Gross weight134 g
Certificates
EAN code4031026243245
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10009
12 in TME stock
Net price for quantities from 1 rol - 35.64 USDGross price for quantities from 1 rol - 35.64 USD
Net price for quantities from 5 rol - 31.68 USDGross price for quantities from 5 rol - 31.68 USD
Net price for quantities from 10 rol - 28.71 USDGross price for quantities from 10 rol - 28.71 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.