+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-10509

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10509
TME Symbol:
G51PE-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
4.8...6.5mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
6.7mm
Internal height
4.5mm
External width
9.9mm
External height
6.4mm
Gross weight785.2 g
Certificates
EAN code5022660006289
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10509
3 in TME stock
Net price for quantities from 1 rol - 93.66 USDGross price for quantities from 1 rol - 93.66 USD
Net price for quantities from 5 rol - 89.67 USDGross price for quantities from 5 rol - 89.67 USD
Net price for quantities from 10 rol - 86.35 USDGross price for quantities from 10 rol - 86.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.