+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-10609

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10609
TME Symbol:
G51PF-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
6.5...8.1mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
8.3mm
Internal height
4.8mm
External width
11.4mm
External height
6.8mm
Gross weight700 g
Certificates
EAN code5022660006937
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10609
0 in TME stock
Net price for quantities from 1 rol - 149.62 USDGross price for quantities from 1 rol - 149.62 USD
Net price for quantities from 5 rol - 131.44 USDGross price for quantities from 5 rol - 131.44 USD
Net price for quantities from 10 rol - 119.87 USDGross price for quantities from 10 rol - 119.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.