+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-10809

Hole and edge shield; polyetylene; L: 25m; natural; -30÷80°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-10809
TME Symbol:
G51PH-PE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
25m
Body colour
natural
Panel thickness
9.7...12.9mm
Operating temperature
-30...80°C
Version
flexible
Flammability rating
UL94HB
Internal width
13.2mm
Internal height
4.8mm
External width
16.4mm
External height
6.8mm
Gross weight1.026 kg
Certificates
EAN code5022660006692
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-10809
0 in TME stock
Net price for quantities from 1 rol - 161.05 USDGross price for quantities from 1 rol - 161.05 USD
Net price for quantities from 5 rol - 146.02 USDGross price for quantities from 5 rol - 146.02 USD
Net price for quantities from 15 rol - 128.32 USDGross price for quantities from 15 rol - 128.32 USD
No. of rolls (Multiplicity: 1)