+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30109

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 0.4÷1.3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30109
TME Symbol:
G51TA-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
0.4...1.3mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
1.5mm
Internal height
2.7mm
External width
3.9mm
External height
4.3mm
Gross weight94.41 g
Certificates
EAN code5022660486166
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30109
34 in TME stock
Net price for quantities from 1 rol - 159.73 USDGross price for quantities from 1 rol - 159.73 USD
Net price for quantities from 5 rol - 143.94 USDGross price for quantities from 5 rol - 143.94 USD
Net price for quantities from 15 rol - 126.38 USDGross price for quantities from 15 rol - 126.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.