+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30209

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 1.3÷2.1mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30209
TME Symbol:
G51TB-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
1.3...2.1mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
2.4mm
Internal height
2.7mm
External width
4.6mm
External height
4.3mm
Gross weight63 g
Certificates
EAN code5022660114311
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30209
0 in TME stock
Net price for quantities from 1 rol - 238.92 USDGross price for quantities from 1 rol - 238.92 USD
Net price for quantities from 5 rol - 217.80 USDGross price for quantities from 5 rol - 217.80 USD
Net price for quantities from 15 rol - 191.41 USDGross price for quantities from 15 rol - 191.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.