+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30309

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 2.1÷3.3mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30309
TME Symbol:
G51TC-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
2.1...3.3mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
3.5mm
Internal height
2.7mm
External width
5.7mm
External height
4.3mm
Gross weight72 g
Certificates
EAN code5022660486197
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30309
0 in TME stock
Net price for quantities from 1 rol - 377.29 USDGross price for quantities from 1 rol - 377.29 USD
Net price for quantities from 5 rol - 345.86 USDGross price for quantities from 5 rol - 345.86 USD
Net price for quantities from 15 rol - 303.93 USDGross price for quantities from 15 rol - 303.93 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.