+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30409

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 3.3÷4.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30409
TME Symbol:
G51TD-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
3.3...4.8mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
5.1mm
Internal height
4.3mm
External width
8.4mm
External height
6.2mm
Gross weight156 g
Certificates
EAN code5022660486203
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30409
0 in TME stock
Net price for quantities from 1 rol - 385.98 USDGross price for quantities from 1 rol - 385.98 USD
Net price for quantities from 5 rol - 353.82 USDGross price for quantities from 5 rol - 353.82 USD
Net price for quantities from 15 rol - 310.94 USDGross price for quantities from 15 rol - 310.94 USD
No. of rolls (Multiplicity: 1)