+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30609

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 6.5÷8.1mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30609
TME Symbol:
G51TF-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
6.5...8.1mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
8.3mm
Internal height
4.8mm
External width
11.4mm
External height
6.8mm
Gross weight220 g
Certificates
EAN code5022660486210
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30609
0 in TME stock
Net price for quantities from 1 rol - 543.35 USDGross price for quantities from 1 rol - 543.35 USD
Net price for quantities from 5 rol - 498.07 USDGross price for quantities from 5 rol - 498.07 USD
Net price for quantities from 15 rol - 437.71 USDGross price for quantities from 15 rol - 437.71 USD
No. of rolls (Multiplicity: 1)