+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-30709

Hole and edge shield; PTFE; L: 3m; natural; Panel thick: 8.1÷9.7mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-30709
TME Symbol:
G51TG-PTFE-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PTFE
Length
3m
Body colour
natural
Panel thickness
8.1...9.7mm
Operating temperature
-60...260°C
Version
flexible
Flammability rating
UL94V-0
Internal width
10.1mm
Internal height
4.8mm
External width
13.2mm
External height
6.8mm
Gross weight230 g
Certificates
EAN code5022660486227
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-30709
0 in TME stock
Net price for quantities from 1 rol - 582.12 USDGross price for quantities from 1 rol - 582.12 USD
Net price for quantities from 5 rol - 533.62 USDGross price for quantities from 5 rol - 533.62 USD
Net price for quantities from 15 rol - 468.93 USDGross price for quantities from 15 rol - 468.93 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.